Ceratech Wired USB Card Reader Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 841-8320
- Mfr. Part No.:
- KYB500-K107BUSB
- Brand:
- Ceratech
Stock information currently inaccessible
- RS Stock No.:
- 841-8320
- Mfr. Part No.:
- KYB500-K107BUSB
- Brand:
- Ceratech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Card Reader | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-In USB Hub | Yes | |
| Dimensions | 472 x 183 x 47.5mm | |
| Height | 183mm | |
| Width | 472mm | |
| Depth | 47.5mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Card Reader | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-In USB Hub Yes | ||
Dimensions 472 x 183 x 47.5mm | ||
Height 183mm | ||
Width 472mm | ||
Depth 47.5mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
