Ceratech Wired USB Trackball Keyboard, QWERTY (UK), Silver
- RS Stock No.:
- 841-8288
- Mfr. Part No.:
- KYBKM-90BHMTU
- Brand:
- Ceratech
Stock information currently inaccessible
- RS Stock No.:
- 841-8288
- Mfr. Part No.:
- KYBKM-90BHMTU
- Brand:
- Ceratech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Trackball | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Silver | |
| Industrial Use | Yes | |
| Dimensions | 392 x 135mm | |
| Height | 135mm | |
| Width | 392mm | |
| Normal Keys | 65 | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Trackball | ||
Keyboard Layout QWERTY (UK) | ||
Colour Silver | ||
Industrial Use Yes | ||
Dimensions 392 x 135mm | ||
Height 135mm | ||
Width 392mm | ||
Normal Keys 65 | ||
- COO (Country of Origin):
- CN
