Cherry Wired PS/2, USB Compact Keyboard, QWERTZ, Grey
- RS Stock No.:
- 773-9168
- Mfr. Part No.:
- G84-5200LCMDE-0
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-9168
- Mfr. Part No.:
- G84-5200LCMDE-0
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Connection Type | PS/2, USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTZ | |
| Colour | Grey | |
| Dimensions | 374 x 139 x 18mm | |
| Height | 18mm | |
| Width | 374mm | |
| Depth | 139mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Connection Type PS/2, USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTZ | ||
Colour Grey | ||
Dimensions 374 x 139 x 18mm | ||
Height 18mm | ||
Width 374mm | ||
Depth 139mm | ||
Normal Keys 104 | ||
