Cherry CHERRY MX Wired USB Keyboard, QWERTY (UK), Black

Stock information currently inaccessible
RS Stock No.:
184-4462
Mfr. Part No.:
G80-3816LXBGB-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Model

CHERRY MX

Connection Type

USB

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

470 x 165 x 25mm

Height

25mm

Width

470mm

Depth

165mm

Multimedia Keys

4

Normal Keys

105

COO (Country of Origin):
CN
Corded keyboard with CHERRY MX switches and palm rest
CHERRY MX technology – Gold Crosspoint precision switch for all keys “Made in Germany”
Uncompromisingly fast due to CHERRY MX and high-speed key recognition
Abrasion-resistant, laser-etched key caps
Full n-key rollover – all keys are read simultaneously
Anti-ghosting – no input errors
WIN key lockout
Dimmable, white key illumination
Additional mounting feet for non-slip grip and custom height adjustment in 3 steps
Illuminated USB plug and elegant logo application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy