Cherry STRAIT 3.0 Wired USB Keyboard, QWERTY, Black
- RS Stock No.:
- 175-9898
- Mfr. Part No.:
- JK-0360EU
- Brand:
- CHERRY
Stock information currently inaccessible
- RS Stock No.:
- 175-9898
- Mfr. Part No.:
- JK-0360EU
- Brand:
- CHERRY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHERRY | |
| Wired/Wireless | Wired | |
| Model | STRAIT 3.0 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 441 x 161 x 14.5mm | |
| Height | 14.5mm | |
| Width | 441mm | |
| Depth | 161mm | |
| Multimedia Keys | 5 | |
| Normal Keys | 103 | |
| Select all | ||
|---|---|---|
Brand CHERRY | ||
Wired/Wireless Wired | ||
Model STRAIT 3.0 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 441 x 161 x 14.5mm | ||
Height 14.5mm | ||
Width 441mm | ||
Depth 161mm | ||
Multimedia Keys 5 | ||
Normal Keys 103 | ||
Consummate design: the STRAIT BLACK 3.0 keyboard from CHERRY stands out with its pure elegance. Key contours on a blue background create and extravagant look. Ultra-flat design, high-quality workmanship and durable, wear-resistant laser inscription make it the perfect partner for everyday use.
Unique look with key contours on a blue background
Purist design for the office and living room
Durable abrasion-proof laser inscription of keys
Ultra-flat keyboard with 5 hotkeys
Whisper keystroke: Ideal for everyday work
5 HotKeys to control Media Player
USB connection for laptops and PCs
Purist design for the office and living room
Durable abrasion-proof laser inscription of keys
Ultra-flat keyboard with 5 hotkeys
Whisper keystroke: Ideal for everyday work
5 HotKeys to control Media Player
USB connection for laptops and PCs
