Cherry CHERRY G80-8000 Wired USB Keyboard, QWERTZ, Black
- RS Stock No.:
- 146-3836
- Mfr. Part No.:
- G80-8000LUVDE-2
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 146-3836
- Mfr. Part No.:
- G80-8000LUVDE-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | CHERRY G80-8000 | |
| Connection Type | USB | |
| Keyboard Layout | QWERTZ | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 470 x 220 x 64mm | |
| Height | 64mm | |
| Width | 470mm | |
| Depth | 220mm | |
| Multimedia Keys | No | |
| Normal Keys | 105 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model CHERRY G80-8000 | ||
Connection Type USB | ||
Keyboard Layout QWERTZ | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 470 x 220 x 64mm | ||
Height 64mm | ||
Width 470mm | ||
Depth 220mm | ||
Multimedia Keys No | ||
Normal Keys 105 | ||
Priced to Clear Yes | ||
Freely programmable keyboard with built-in magnetic card reader Why not determine the rules on your keyboard yourself and decide just how much independence and comfort you want! Our V2-USB keyboard models are completely programmable. The MX V2 G80-8000 comes with a built-in magnetic card reader and is the first choice for large volume data transmissions e.g. in the hotel and catering business, the travel sector or banks and insurance companies.
3-track reader
Data transfer via USB HID as keyboard scan codes (keyboard emulation, pre-setting) or optionally as raw data
Freely-programmable header and terminator per magnetic card track
Adjustable transmission of the start and end characters (sentinels)
Filtering and replacement of card data
Data transfer via USB HID as keyboard scan codes (keyboard emulation, pre-setting) or optionally as raw data
Freely-programmable header and terminator per magnetic card track
Adjustable transmission of the start and end characters (sentinels)
Filtering and replacement of card data
