Cherry G84-5500 Wired USB Touchpad Keyboard, Black
- RS Stock No.:
- 146-3831
- Mfr. Part No.:
- G84-5500LUMGB-2
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 146-3831
- Mfr. Part No.:
- G84-5500LUMGB-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | G84-5500 | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Colour | Black | |
| Built-In USB Hub | Yes | |
| Dimensions | 374 x 139 x 18mm | |
| Height | 18mm | |
| Width | 374mm | |
| Depth | 139mm | |
| Normal Keys | 89 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model G84-5500 | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Colour Black | ||
Built-In USB Hub Yes | ||
Dimensions 374 x 139 x 18mm | ||
Height 18mm | ||
Width 374mm | ||
Depth 139mm | ||
Normal Keys 89 | ||
- COO (Country of Origin):
- DE
Ultraslim Keyboard with Integral Touchpad
Slim compact keyboard with integrated touchpad. Cherry gold crosspoint individual keys ensure operational reliability and flexibility. For industrial applications, IT, POS and medical facilities. Easily fixed in kiosks and drawers.
Designed for continuous use - more than 20 mio operations
Use high-quality gold crosspoint contacts (Cherry ML technology)
Integrated touchpad with two mouse buttons
Ultra slim - only 18mm high
Ideal for space limited and 19" applications
Plug and play - no software required
Pluggable feet
Supports code set 3 and unified POS
Programmable keys with Cherry Tools software
