Cherry G84-4700 Wired USB Numeric pad Keyboard, Numeric, Grey
- RS Stock No.:
- 146-3821
- Mfr. Part No.:
- G84-4700LUCFR-0
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 146-3821
- Mfr. Part No.:
- G84-4700LUCFR-0
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | G84-4700 | |
| Connection Type | USB | |
| Keyboard Type | Numeric pad | |
| Keyboard Layout | Numeric | |
| Colour | Grey | |
| Built-In USB Hub | No | |
| Dimensions | 140 x 185 x 45mm | |
| Height | 45mm | |
| Width | 140mm | |
| Depth | 185mm | |
| Multimedia Keys | No | |
| Normal Keys | 20 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model G84-4700 | ||
Connection Type USB | ||
Keyboard Type Numeric pad | ||
Keyboard Layout Numeric | ||
Colour Grey | ||
Built-In USB Hub No | ||
Dimensions 140 x 185 x 45mm | ||
Height 45mm | ||
Width 140mm | ||
Depth 185mm | ||
Multimedia Keys No | ||
Normal Keys 20 | ||
- COO (Country of Origin):
- CZ
Whether for numerical inputs, controls or for frequent number entry - the programmable keyboard is the ideal accessory for notebooks. All keys can be user-defined with up to 24 characters per key.
Individual keys with Gold Cross point contacts (ML technology)
Designed for continuous usage - over 20 mill. Confirmation per key
Numeric block with 4 additional, individually inscribable function keys
High level of reliability and unique precision confirmation feeling
Programming of alternative key codes e.g. [.], [,],[00], [000
Suitable for left and right-handed use
Additional programming of software macros via the high-performance configuration software "Cherry Tools"
Can be used with the standard drivers of the operating system
Designed for continuous usage - over 20 mill. Confirmation per key
Numeric block with 4 additional, individually inscribable function keys
High level of reliability and unique precision confirmation feeling
Programming of alternative key codes e.g. [.], [,],[00], [000
Suitable for left and right-handed use
Additional programming of software macros via the high-performance configuration software "Cherry Tools"
Can be used with the standard drivers of the operating system
