Cherry KC1000 SC Wired USB Keyboard, QWERTZ, Black
- RS Stock No.:
- 146-3809
- Mfr. Part No.:
- JK-A0100DE-2
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 146-3809
- Mfr. Part No.:
- JK-A0100DE-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | KC1000 SC | |
| Connection Type | USB | |
| Keyboard Layout | QWERTZ | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 458 x 188 x 46mm | |
| Height | 46mm | |
| Width | 458mm | |
| Depth | 188mm | |
| Multimedia Keys | Yes | |
| Normal Keys | 105 + 4 (Hot Keys) | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model KC1000 SC | ||
Connection Type USB | ||
Keyboard Layout QWERTZ | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 458 x 188 x 46mm | ||
Height 46mm | ||
Width 458mm | ||
Depth 188mm | ||
Multimedia Keys Yes | ||
Normal Keys 105 + 4 (Hot Keys) | ||
- COO (Country of Origin):
- CN
Lasting reliability. Timeless elegance. Intelligent concept. CHERRY KC 1000 SC combines the benefits of a classic CHERRY office keyboard with the security-related requirements of a security keyboard.
Smart, wired security keyboard with integrated chip card terminal
Secure PIN entry
PC/SC smartcard reader
Protocols: T=0, T=1, S=8, S=9, S=10
EMV 2000 Level 1 approved
CCID compatible
Reading/writing ISO 7816 compliant smartcards
Flat design, low smart card contacting unit
Satisfies requirements defined by FIPS-201
German version with DIN/GS compliant layout
Driver support for Windows/MacOS-X/Linux
One-handed operation of smart card module
German version complies with BGI 650 guidance for ergonomics
Awarded the "Blaue Engel" environmental seal
Secure PIN entry
PC/SC smartcard reader
Protocols: T=0, T=1, S=8, S=9, S=10
EMV 2000 Level 1 approved
CCID compatible
Reading/writing ISO 7816 compliant smartcards
Flat design, low smart card contacting unit
Satisfies requirements defined by FIPS-201
German version with DIN/GS compliant layout
Driver support for Windows/MacOS-X/Linux
One-handed operation of smart card module
German version complies with BGI 650 guidance for ergonomics
Awarded the "Blaue Engel" environmental seal
