Cherry KC1000 SC Wired USB Keyboard, QWERTY (US), Black

Stock information currently inaccessible
RS Stock No.:
146-3806
Mfr. Part No.:
JK-A0100EU-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Model

KC1000 SC

Connection Type

USB

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

458 x 188 x 46mm

Height

46mm

Width

458mm

Depth

188mm

Multimedia Keys

Yes

Normal Keys

104 + 4 (Hot Keys)

COO (Country of Origin):
CN
Lasting reliability. Timeless elegance. Intelligent concept. CHERRY KC 1000 SC combines the benefits of a classic CHERRY office keyboard with the security-related requirements of a security keyboard.

Smart, wired security keyboard with integrated chip card terminal
Secure PIN entry
PC/SC smartcard reader
Protocols: T=0, T=1, S=8, S=9, S=10
EMV 2000 Level 1 approved
CCID compatible
Reading/writing ISO 7816 compliant smartcards
Flat design, low smart card contacting unit
Satisfies requirements defined by FIPS-201
German version with DIN/GS compliant layout
Driver support for Windows/MacOS-X/Linux
One-handed operation of smart card module
German version complies with BGI 650 guidance for ergonomics
Awarded the "Blaue Engel" environmental seal