Hama Rossano Wired USB Compact Keyboard, QWERTZ, Silver, White

Stock information currently inaccessible
RS Stock No.:
143-8974
Mfr. Part No.:
00050453
Brand:
HAMA
Find similar products by selecting one or more attributes.
Select all

Brand

HAMA

Wired/Wireless

Wired

Model

Rossano

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Silver, White

Built-In USB Hub

Yes

Dimensions

441 x 10 x 124mm

Height

165mm

Width

441mm

Depth

124mm

Normal Keys

105

COO (Country of Origin):
CN