Hama AK-220 Wired USB Keyboard, QWERTZ, Black
- RS Stock No.:
- 143-8972
- Mfr. Part No.:
- 00011288
- Brand:
- Hama
Stock information currently inaccessible
- RS Stock No.:
- 143-8972
- Mfr. Part No.:
- 00011288
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Wired/Wireless | Wired | |
| Model | AK-220 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ | |
| Colour | Black | |
| Built-In USB Hub | Yes | |
| Dimensions | 455 x 165 x 25mm | |
| Height | 165mm | |
| Width | 455mm | |
| Depth | 25mm | |
| Multimedia Keys | Yes | |
| Normal Keys | 108 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Wired/Wireless Wired | ||
Model AK-220 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ | ||
Colour Black | ||
Built-In USB Hub Yes | ||
Dimensions 455 x 165 x 25mm | ||
Height 165mm | ||
Width 455mm | ||
Depth 25mm | ||
Multimedia Keys Yes | ||
Normal Keys 108 | ||
- COO (Country of Origin):
- CN
