Hama SK140 Wired USB Numeric pad Keyboard, Numeric, Black

Stock information currently inaccessible
RS Stock No.:
143-8970
Mfr. Part No.:
00050448
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Wired/Wireless

Wired

Model

SK140

Connection Type

USB

Keyboard Type

Numeric pad

Keyboard Layout

Numeric

Colour

Black

Built-In USB Hub

No

Dimensions

86 x 9 x 130mm

Height

9mm

Width

86mm

Depth

130mm

Multimedia Keys

No

Normal Keys

19

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy