Cherry Wired USB Keyboard, AZERTY, Black
- RS Stock No.:
- 125-0483
- Mfr. Part No.:
- JK-1068FR-2
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 125-0483
- Mfr. Part No.:
- JK-1068FR-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | JK-1068FR-2 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 460 x 172 x 23mm | |
| Height | 23mm | |
| Width | 460mm | |
| Depth | 172mm | |
| Multimedia Keys | Yes | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model JK-1068FR-2 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 460 x 172 x 23mm | ||
Height 23mm | ||
Width 460mm | ||
Depth 172mm | ||
Multimedia Keys Yes | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
