Cherry Wired USB Keyboard, AZERTY, Grey

Stock information currently inaccessible
RS Stock No.:
125-0482
Mfr. Part No.:
JK-1068FR-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Model

JK-1068FR-0

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Grey

Built-In USB Hub

No

Dimensions

460 x 172 x 23mm

Height

23mm

Width

460mm

Depth

172mm

Multimedia Keys

Yes

Normal Keys

105

COO (Country of Origin):
CN