Cherry Wired USB Keyboard, QWERTY (UK), Grey
- RS Stock No.:
- 125-0454
- Mfr. Part No.:
- G85-23200GB-0
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0454
- Mfr. Part No.:
- G85-23200GB-0
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | G85-23200GB-0 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Grey | |
| Built-In USB Hub | No | |
| Dimensions | 472 x 176 x 18mm | |
| Height | 18mm | |
| Width | 472mm | |
| Depth | 176mm | |
| Multimedia Keys | 6 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model G85-23200GB-0 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Grey | ||
Built-In USB Hub No | ||
Dimensions 472 x 176 x 18mm | ||
Height 18mm | ||
Width 472mm | ||
Depth 176mm | ||
Multimedia Keys 6 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
