SPST Black Keyboard Switch, 50 mA @ 24 V dc, -40 → +160°C
- RS Stock No.:
- 231-3213
- Mfr. Part No.:
- 3FTL640+1F091
- Brand:
- MEC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-3213
- Mfr. Part No.:
- 3FTL640+1F091
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Illuminated | Yes | |
| Switch Operation | Momentary | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +160°C | |
| Actuator Colour | Black | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +160°C | |
Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Illuminated Yes | ||
Switch Operation Momentary | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +160°C | ||
Actuator Colour Black | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +160°C | ||
Illuminated tactile keys
Audible tactile keys.
With wide diffusing lens.
With wide diffusing lens.
