Cherry Wireless Keyboard and Mouse Set, QWERTY (US), Black
- RS Stock No.:
- 874-3948
- Mfr. Part No.:
- JD-0400EU-2
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 874-3948
- Mfr. Part No.:
- JD-0400EU-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (US) | |
| Industrial Use | Yes | |
| Normal Keys | 104 + 4 (Hot Keys) | |
| Multimedia Keys | Yes | |
| Built-In USB Hub | Yes | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 3 | |
| Colour | Black | |
| Keyboard Dimensions | 460 x 165 x 15mm | |
| Keyboard Width | 460mm | |
| Keyboard Height | 15mm | |
| Keyboard Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (US) | ||
Industrial Use Yes | ||
Normal Keys 104 + 4 (Hot Keys) | ||
Multimedia Keys Yes | ||
Built-In USB Hub Yes | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Colour Black | ||
Keyboard Dimensions 460 x 165 x 15mm | ||
Keyboard Width 460mm | ||
Keyboard Height 15mm | ||
Keyboard Depth 165mm | ||
- COO (Country of Origin):
- CN
