Cherry Wireless Keyboard and Mouse Set, QWERTY (UK), Silver/White
- RS Stock No.:
- 773-9266
- Mfr. Part No.:
- JD-0300GB
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 773-9266
- Mfr. Part No.:
- JD-0300GB
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Normal Keys | 104 | |
| Multimedia Keys | 5 | |
| Built-In USB Hub | Yes | |
| Mouse Tracking Method | Laser | |
| Mouse Buttons | 3 | |
| Colour | Silver/White | |
| Keyboard Dimensions | 441 x 165 x 18mm | |
| Keyboard Height | 18mm | |
| Keyboard Width | 441mm | |
| Keyboard Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Normal Keys 104 | ||
Multimedia Keys 5 | ||
Built-In USB Hub Yes | ||
Mouse Tracking Method Laser | ||
Mouse Buttons 3 | ||
Colour Silver/White | ||
Keyboard Dimensions 441 x 165 x 18mm | ||
Keyboard Height 18mm | ||
Keyboard Width 441mm | ||
Keyboard Depth 165mm | ||
