IP65 Key Switch, SPDT, 5 A 3-Way
- RS Stock No.:
- 884-2704
- Mfr. Part No.:
- TH548036000
- Brand:
- Johnson Electric
Stock information currently inaccessible
- RS Stock No.:
- 884-2704
- Mfr. Part No.:
- TH548036000
- Brand:
- Johnson Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Number of Positions | 3 | |
| Contact Configuration | SPDT | |
| Key Trapping | Yes | |
| Contact Current Rating | 5 A | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Case Material | Aluminium Bezel | |
| Bezel Shape | Square | |
| Application | Key Switch | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 10⁶Cycles | |
| Operating Temperature Range | , - 25 → +85 °C | |
| Minimum Operating Temperature | -25°C | |
| Voltage Rating DC | 125V | |
| Voltage Rating AC | 250V | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Number of Positions 3 | ||
Contact Configuration SPDT | ||
Key Trapping Yes | ||
Contact Current Rating 5 A | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Case Material Aluminium Bezel | ||
Bezel Shape Square | ||
Application Key Switch | ||
Contact Material Silver Alloy | ||
Mechanical Life 10⁶Cycles | ||
Operating Temperature Range , - 25 → +85 °C | ||
Minimum Operating Temperature -25°C | ||
Voltage Rating DC 125V | ||
Voltage Rating AC 250V | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- PL
