C & K Key Switch, SPST, 4 A 1-Way Flat-Key

Bulk discount available

Subtotal (1 unit)*

£11.96

(exc. VAT)

£14.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£11.96
10 +£11.63

*price indicative

RS Stock No.:
863-7076
Mfr. Part No.:
YM06132C2WCNQ
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Number of Positions

1

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Wire Lead

Case Material

Nylon

Bezel Shape

Round

Application

Cable TV Connectors, Automotive Accessories, Computers

Depth Behind Panel

27.07mm

Key Index Angle

90°

Contact Material

Silver