Key Switch, SPST, 4 A 2-Way Flat-Key
- RS Stock No.:
- 863-6969
- Mfr. Part No.:
- Y101132V203NQ
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 863-6969
- Mfr. Part No.:
- Y101132V203NQ
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Number of Positions | 2 | |
| Contact Configuration | SPST | |
| Contact Current Rating | 4 A | |
| Key Type | Flat | |
| Terminal Type | Solder | |
| Case Material | Glass Filled Polyester | |
| Bezel Shape | Round | |
| Application | Point of Sale Terminal, Cash Register, Computer | |
| Depth Behind Panel | 23.65mm | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Number of Positions 2 | ||
Contact Configuration SPST | ||
Contact Current Rating 4 A | ||
Key Type Flat | ||
Terminal Type Solder | ||
Case Material Glass Filled Polyester | ||
Bezel Shape Round | ||
Application Point of Sale Terminal, Cash Register, Computer | ||
Depth Behind Panel 23.65mm | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Priced to Clear Yes | ||
