IP65 Push Button Switch, DPDT, 5 A 3-Way Common-Key
- RS Stock No.:
- 829-9205
- Mfr. Part No.:
- HA1K-33C6D
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 829-9205
- Mfr. Part No.:
- HA1K-33C6D
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPDT | |
| Key Trapping | Yes | |
| Contact Current Rating | 5 A | |
| IP Rating | IP65 | |
| Key Type | Common | |
| Terminal Type | Solder, Tab | |
| Case Material | Plastic | |
| Bezel Shape | Round | |
| Key Index Angle | 45° | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +55°C | |
| Mechanical Life | 250000Operations | |
| Operating Temperature Range | -25 → +55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration DPDT | ||
Key Trapping Yes | ||
Contact Current Rating 5 A | ||
IP Rating IP65 | ||
Key Type Common | ||
Terminal Type Solder, Tab | ||
Case Material Plastic | ||
Bezel Shape Round | ||
Key Index Angle 45° | ||
Contact Material Silver | ||
Maximum Operating Temperature +55°C | ||
Mechanical Life 250000Operations | ||
Operating Temperature Range -25 → +55°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
