Idec IP40, IP65 Key Switch, DPDT, 1 A 2-Way Common-Key

Stock information currently inaccessible
RS Stock No.:
828-8141
Mfr. Part No.:
AS6Q-2KT2PA
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

1 A

IP Rating

IP40, IP65

Key Type

Common

Terminal Type

Tab

Case Material

Plastic

Bezel Shape

Square

Application

Office And Factory

Depth Behind Panel

23mm

Key Index Angle

90°

Contact Material

Gold Plated Silver

Mechanical Life

250000Operations

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy