Lorlin Key Switch, DPDT, 1A 2-Way Common-Key

Subtotal (1 unit)*

£12.65

(exc. VAT)

£15.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.65

*price indicative

RS Stock No.:
840-835
Mfr. Part No.:
IRL-5-M-S-2-901-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

2

Switch Operation

Spring Return

Contact Configuration

DPDT

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

24V

Contact AC Voltage

24V ac

Switch Configuration

DPDT

Key Index Angle

60°

Contact Material

Brass

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Mechanical Life

10000Cycles

Series

IRL

COO (Country of Origin):
GB
The Lorlin lock switch provides reliable two and three-position functionality, designed for high durability and efficiency in security applications. It combines electrical and mechanical specifications for robust performance.

Rated at 1A @ 24V ac/dc for versatile electrical applications

Offers a life expectancy of over 10,000 cycles for longevity

Constructed with a 5-disc lock type for enhanced security

Insulation resistance exceeds 999MΩ @ 500Vdc for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy