Subtotal (1 unit)*
£21.33
(exc. VAT)
£25.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.33 |
*price indicative
- RS Stock No.:
- 524-833
- Mfr. Part No.:
- 1.30.076.171/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a round collar is suitable for measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. It features latching functionality. Designed for robustness, it supports operation with gloves, close actuator mounting, and axial wiring from the rear. With a 16.2 mm mounting diameter, and compatibility with UNIVERSAL switching elements, it offers reliability and flexibility.
Locking position 1
Rotating angle 1 x 90 degree with shape V
Key removal position 0 plus 1
IP65 protection
Related links
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 19-Way Tubular-Key
- RAFI IP65 IP67 Key Switch Tubular-Key
- RAFI IP65 Key Switch 455-Way Tubular-Key
- RAFI IP65 Key Switch, 6 A
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
