Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-422
- Mfr. Part No.:
- 1.30.255.302/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| IP Rating | IP65 | |
| Terminal Type | Handheld Terminal | |
| Bezel Shape | V | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Key Index Angle | 90° | |
| Standards/Approvals | VDE, RoHS, REACH, CE, CCC, c UR us | |
| Minimum Operating Temperature | -25°C | |
| Series | RAFIX 22 FS | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
IP Rating IP65 | ||
Terminal Type Handheld Terminal | ||
Bezel Shape V | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Key Index Angle 90° | ||
Standards/Approvals VDE, RoHS, REACH, CE, CCC, c UR us | ||
Minimum Operating Temperature -25°C | ||
Series RAFIX 22 FS | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
