RAFI IP65 Key Switch 455-Way Tubular-Key
- RS Stock No.:
- 523-644
- Mfr. Part No.:
- 1.30.245.731/0100
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-644
- Mfr. Part No.:
- 1.30.245.731/0100
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 455 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Design adaptations through different front ring colours
Firmly injection-molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind
Robust suitable also for operation with gloves
Degree of protection IP 65 at the front additional protection against twisting due to threaded ring with claw
Related links
- RAFI IP65 Key Switch 455-Way Tubular-Key
- RAFI IP65 Key Switch, 100 mA 455-Way
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch 421-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 19-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
