Mains Key Switch, DP-CO, 4 A @ 125 V ac 2-Way Random-Key
- RS Stock No.:
- 337-964
- Mfr. Part No.:
- 60132
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.88
(exc. VAT)
£41.86
(inc. VAT)
- RS Stock No.:
- 337-964
- Mfr. Part No.:
- 60132
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Number of Positions | 2 | |
| Contact Configuration | DP-CO | |
| Contact Current Rating | 4 A @ 125 V ac | |
| Key Type | Random | |
| Terminal Type | Screw | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Application | High Security | |
| Depth Behind Panel | 44.9mm | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Number of Positions 2 | ||
Contact Configuration DP-CO | ||
Contact Current Rating 4 A @ 125 V ac | ||
Key Type Random | ||
Terminal Type Screw | ||
Case Material Glass Fibre Reinforced Nylon | ||
Application High Security | ||
Depth Behind Panel 44.9mm | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- GB
Saia-Burgess Keylock Switch
The Saia-Burgess Keylock switch has a double pole change over (DP-CO) contact configuration. This 2-position key switch has a high-security lock option. It has a key trapping option and choice of change-over with spring return or change-over with separate circuits. It has a contact current rating of 4A and voltage rating of 125VDC.
Features and Benefits
Number of positions are 2
Switch operation is OFF-ON-ON
Contact configuration is DP-CO
Contact current rating is 4A at 125Vac
Random key
Screw terminal
Glass fibre reinforced nylon case material
Depth Behind Panel is 19.8mm
Key index angle is 90°
Contact material is silver
Mechanical life is 50000 operations
Operating temperature ranges between -20°C and 85°C
Switch operation is OFF-ON-ON
Contact configuration is DP-CO
Contact current rating is 4A at 125Vac
Random key
Screw terminal
Glass fibre reinforced nylon case material
Depth Behind Panel is 19.8mm
Key index angle is 90°
Contact material is silver
Mechanical life is 50000 operations
Operating temperature ranges between -20°C and 85°C
Certifications
UL approved
CSA approved
CSA approved
