Mains Key Switch, DP-CO, 4 A @ 125 V ac 2-Way Common-Key
- RS Stock No.:
- 331-067
- Mfr. Part No.:
- P2-3FBA-206
- Brand:
- Saia-Burgess
Stock information currently inaccessible
- RS Stock No.:
- 331-067
- Mfr. Part No.:
- P2-3FBA-206
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Number of Positions | 2 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DP-CO | |
| Contact Current Rating | 4 A @ 125 V ac | |
| Key Type | Common | |
| Terminal Type | Screw | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Application | High Security | |
| Depth Behind Panel | 44.9mm | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Number of Positions 2 | ||
Switch Operation Spring Return | ||
Contact Configuration DP-CO | ||
Contact Current Rating 4 A @ 125 V ac | ||
Key Type Common | ||
Terminal Type Screw | ||
Case Material Glass Fibre Reinforced Nylon | ||
Application High Security | ||
Depth Behind Panel 44.9mm | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- GB
