Eaton IP66 Key Switch 2-Way Flat-Key

Discontinued
RS Stock No.:
244-602
Mfr. Part No.:
187072 M30C-FWS-MS*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Switch Operation

Momentary

IP Rating

IP66

Key Type

Flat

The Eaton m30 key-operated actuator from Eaton is a robust and reliable solution designed for seamless operation in demanding environments. With a flat front design and key withdrawable functionality, this actuator ensures ease of use while enhancing security measures. Ideal for applications requiring quick access control, it features a momentary action in two distinct positions. Designed for resilience, it can withstand harsh conditions, making it an exceptional choice for industrial settings. This actuator not only boasts a stylish titanium bezel but also incorporates advanced technology for superior mechanical performance, ensuring long-lasting service and operation longevity. Its compact dimensions and lightweight structure make installation straightforward, optimising space without compromising efficiency. With certifications across multiple standards, it guarantees compliance and reliability.

Stylish titanium bezel adds a modern touch to any panel
Designed for easy integration into various industrial setups
Offers momentary operation for fast and efficient functionality
Robust mechanical construction ensures durability in tough environments
Key withdrawable function provides enhanced security options
IP66 protection rating guarantees reliability in harsh conditions
User-friendly flat front design facilitates straightforward operation
Compatible with SmartWire-DT for enhanced communication capabilities