IP66 Key Switch, 1NO/1NC 2-Way
- RS Stock No.:
- 831-8116
- Mfr. Part No.:
- CW1K-2AE11
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-8116
- Mfr. Part No.:
- CW1K-2AE11
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | 1NO/1NC | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Voltage Rating AC | 240V | |
| Voltage Rating DC | 240V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration 1NO/1NC | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Voltage Rating AC 240V | ||
Voltage Rating DC 240V | ||
RoHS Status: Not Applicable
