Idec IDEC HW 2-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 835-3153
- Mfr. Part No.:
- HW1K-2B
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-3153
- Mfr. Part No.:
- HW1K-2B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | IDEC HW | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| IP Rating | IP20 | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +60°C | |
| Mechanical Life | 500000 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series IDEC HW | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
IP Rating IP20 | ||
Number of Keys 2 | ||
Maximum Operating Temperature +60°C | ||
Mechanical Life 500000 | ||
Minimum Operating Temperature -25°C | ||
IDECs HW switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
