Siemens 3SB3 3-position Key Switch Head, Left Latching Right Momentary, 22mm Cutout
- RS Stock No.:
- 743-0417
- Mfr. Part No.:
- 3SB3500-4RD01
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.83
(exc. VAT)
£77.80
(inc. VAT)
- RS Stock No.:
- 743-0417
- Mfr. Part No.:
- 3SB3500-4RD01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Actuation | Left Latching Right Momentary | |
| IP Rating | IP67 | |
| Angle of Throw | 50° | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 300000 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Actuation Left Latching Right Momentary | ||
IP Rating IP67 | ||
Angle of Throw 50° | ||
Number of Keys 2 | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 300000 | ||
Minimum Operating Temperature -25°C | ||
Non Compliant
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

