Siemens 3SB3 3-position Key Switch Head, Left Latching Right Momentary, 22mm Cutout

Image representative of range

Subtotal (1 unit)*

£18.88

(exc. VAT)

£22.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£18.88

*price indicative

RS Stock No.:
453-3239
Mfr. Part No.:
3SB3500-4FD01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Left Latching Right Momentary

Angle of Throw

50°

Number of Keys

2

COO (Country of Origin):
DE

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.