- RS Stock No.:
- 272-2322
- Mfr. Part No.:
- 262522 M22S-WRS*-MS*-*
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 272-2322
- Mfr. Part No.:
- 262522 M22S-WRS*-MS*-*
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series M22 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and switching function latching actuator function.
Round construction type lens
Plastic material front ring
Plastic material front ring
Specifications
Attribute | Value |
---|---|
Series | M22 |
Cutout Diameter | 22.5mm |
Number of Positions | 2 |
Key Type | MS1 - MS20 |
Switch Actuation | Maintained |
Illuminated | No |
Related links
- Eaton M22 2-position Key Switch Head, Maintained, 22.5mm Cutout
- Eaton M22 3-position Key Switch Head, Maintained, 22.5mm Cutout
- Eaton 2-position Key Switch Head, Maintained, 22.5mm Cutout
- Eaton M22 2-position Key Switch Head, Momentary, 22.5mm Cutout
- Eaton M22 2-position Key Switch, Maintained, 22.5mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head, Maintained, 22.5mm Cutout
- Eaton M22 3-position Key Switch Head, Momentary, 22.5mm Cutout
- Eaton 3-position Key Switch Head, Maintained, 22.5mm Cutout