Eaton 2-position Key Switch Head, Maintained, 22.5mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-6535
Mfr. Part No.:
216890 M22-WRS-MS*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Round

Switch Actuation

Maintained

Illuminated

No

Non Compliant

COO (Country of Origin):
DE
The Eaton Key operated actuator has titanium colour plastic bezel and this actuator is fitted with front ring. This actuator perform stay put or spring return function and it can be changed with coding parts M22 XC Y with selectable key code. This actuator has 60 degree switching angle with 0.5 Nm operating torque.

IP66 degree of protection
100000 Operations mechanical lifespan
100 operations per Hz operating frequency
IEC EN 60947 and VDE 0660 certified
CE UL CSA VDE UL508 and CE marked compliances