Eaton M22 3-position Key Switch Head, Latching, 29.7mm Cutout

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£36.12

(exc. VAT)

£43.34

(inc. VAT)

RS Stock No.:
226-5833
Mfr. Part No.:
216900 M22-WRS3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

29.7mm

Number of Positions

3

Switch Actuation

Latching

COO (Country of Origin):
DE
The Eaton series M22 Key-operated actuator. It has a 3 positions, with key withdrawable. Key operated actuators have a maintained action and are IP66 rated.

IP66 Rated
3 position
Titanium front ring
Momentary action