Eaton M22 2-position Key Switch Head, Latching, 22.5mm Cutout

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
226-5832
Mfr. Part No.:
216887 M22-WRS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Latching

COO (Country of Origin):
DE
The Eaton series M22 actuators have a maintained action and are IP66 rated. All the actuators are designed for use with the RMQ-Titan illuminated selector switches.

IP66 Rated
Titanium front ring
Momentary action

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy