Altech 115 Series Grey Polystyrene Junction Box
- RS Stock No.:
- 898-2758
- Mfr. Part No.:
- 115-908
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-2758
- Mfr. Part No.:
- 115-908
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Material | Polystyrene | |
| Colour | Grey | |
| Series | 115 | |
Select all | ||
|---|---|---|
Brand Altech | ||
Material Polystyrene | ||
Colour Grey | ||
Series 115 | ||
- COO (Country of Origin):
- IT
Altech – TK55/TK75 Polystyrene and Polycarbonate Junction Boxes
The Altech TK series is a range of polystyrene and polycarbonate junction boxes. The range is available in a wide variety of sizes and colours. The junction boxes can be used in a temperature range of - 40°C to 70°C making the series great for industrial applications in harsh environments.
Wide variety of sizes and colours
Temperature range: - 40°C to 70 °C
Temperature range: - 40°C to 70 °C
Altech - Fuses
