Rittal PK Series Light Grey Polycarbonate Junction Box, IP66, 254 x 165 x 180mm
- RS Stock No.:
- 860-6700
- Mfr. Part No.:
- 9522100
- Brand:
- Rittal
Discontinued
- RS Stock No.:
- 860-6700
- Mfr. Part No.:
- 9522100
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 254 x 165 x 180mm | |
| Material | Polycarbonate | |
| Length | 254mm | |
| Width | 165mm | |
| Height | 180mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Series | PK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 254 x 165 x 180mm | ||
Material Polycarbonate | ||
Length 254mm | ||
Width 165mm | ||
Height 180mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Series PK | ||
- COO (Country of Origin):
- DE
