HENSEL DK Series Black Thermoplastic Junction Box, 119 x 139 x 70mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-5796
Mfr. Part No.:
KD4060
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Dimensions L x W x H

119 x 139 x 70mm

Material

Thermoplastic

Length

119mm

Width

139mm

Height

70mm

Colour

Black

Current Rating

32 A, 40A

Series

DK

COO (Country of Origin):
DE