HENSEL DK Series Black Thermoplastic Junction Box, 210 x 260 x 117mm
- RS Stock No.:
- 768-5787
- Mfr. Part No.:
- KD5350
- Brand:
- HENSEL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-5787
- Mfr. Part No.:
- KD5350
- Brand:
- HENSEL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 210 x 260 x 117mm | |
| Material | Thermoplastic | |
| Length | 210mm | |
| Width | 260mm | |
| Height | 117mm | |
| Colour | Black | |
| Number of Ways | 12 | |
| Current Rating | 150A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 210 x 260 x 117mm | ||
Material Thermoplastic | ||
Length 210mm | ||
Width 260mm | ||
Height 117mm | ||
Colour Black | ||
Number of Ways 12 | ||
Current Rating 150A | ||
Series DK | ||
- COO (Country of Origin):
- DE
