HENSEL DK Series Black Thermoplastic Junction Box, 88 x 88 x 53mm
- RS Stock No.:
- 768-5784
- Mfr. Part No.:
- KD4120
- Brand:
- HENSEL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£5.496
(exc. VAT)
£6.595
(inc. VAT)
- RS Stock No.:
- 768-5784
- Mfr. Part No.:
- KD4120
- Brand:
- HENSEL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 88 x 88 x 53mm | |
| Material | Thermoplastic | |
| Length | 88mm | |
| Width | 88mm | |
| Height | 53mm | |
| Colour | Black | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 88 x 88 x 53mm | ||
Material Thermoplastic | ||
Length 88mm | ||
Width 88mm | ||
Height 53mm | ||
Colour Black | ||
Series DK | ||
- COO (Country of Origin):
- DE

