Raytech Magic Box Series White Junction Box, IP68, 100 x 100 x 50mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
713-3810
Mfr. Part No.:
magicbox100
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Dimensions L x W x H

100 x 100 x 50mm

Length

100mm

Width

100mm

Height

50mm

IP Rating

IP68

Colour

White

Number of Ways

8

Series

Magic Box

COO (Country of Origin):
IT

Magic Box Junction Box Kit


The Raytech Magic Box is an IP68 rated junction box kit suitable for any kind of installation, even underground, submerged or directly exposed to the weather. The junction box is robust, highly flame retardant and sealed with a gel with high dielectric and sealing characteristics.

Non-toxic and safe
No shelf life
Can be re-entered even after long working periods
Able to absorb external shocks without cracking
Good for high depth installations
Self extinguishing and flame retardant
Suitable for vertical installation and filling
Boxes passed the glow wire test at 960°C
Maximum working temperature of filling the gel is 200°C
Cables used in these networks have a working temperature of 90°C

Kit Contents:


1x magic box complete with cover
3 x cable glands
1 x series of closing caps
A quantity of insulating material for complete filling

Approvals

EN 50393; CEI 2O-33, fire retardant according to IEC 332-I
Class 2 according to standard CEI 64-8
Protection degree higher than IP68 according to standard IEC 529