Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 45 x 80 x 80mm
- RS Stock No.:
- 701-8342
- Mfr. Part No.:
- NSYSBS884
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-8342
- Mfr. Part No.:
- NSYSBS884
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Dimensions L x W x H | 45 x 80 x 80mm | |
| Material | Steel | |
| Length | 45mm | |
| Width | 80mm | |
| Height | 80mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Number of Ways | 0 | |
| Series | Special S44 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Dimensions L x W x H 45 x 80 x 80mm | ||
Material Steel | ||
Length 45mm | ||
Width 80mm | ||
Height 80mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Number of Ways 0 | ||
Series Special S44 | ||
- COO (Country of Origin):
- FR
