Weidmüller PVN Series Grey, Transparent Polycarbonate, Polyester Glass Fibre Reinforced Junction Box, IP65, 12
- RS Stock No.:
- 285-5282
- Mfr. Part No.:
- 2737540000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-5282
- Mfr. Part No.:
- 2737540000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Dimensions L x W x H | 210 x 488 x 330mm | |
| Material | Polycarbonate, Polyester Glass Fibre Reinforced | |
| Length | 210mm | |
| Width | 488mm | |
| Height | 330mm | |
| IP Rating | IP65 | |
| Number of Terminals | 12 | |
| Colour | Grey, Transparent | |
| Series | PVN | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Dimensions L x W x H 210 x 488 x 330mm | ||
Material Polycarbonate, Polyester Glass Fibre Reinforced | ||
Length 210mm | ||
Width 488mm | ||
Height 330mm | ||
IP Rating IP65 | ||
Number of Terminals 12 | ||
Colour Grey, Transparent | ||
Series PVN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32. In additi
Insulating material polyester glass fibre reinforced and polycarbonate
Enclosure attachment via mounting foots
Enclosure attachment via mounting foots
