Weidmüller PVN Series Grey, Transparent Polycarbonate, Polyester Glass Fibre Reinforced Junction Box, IP65, 6

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-5236
Mfr. Part No.:
2683290000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Dimensions L x W x H

214 x 302 x 334mm

Material

Polycarbonate, Polyester Glass Fibre Reinforced

Length

214mm

Width

302mm

Height

334mm

IP Rating

IP65

Number of Terminals

6

Colour

Grey, Transparent

Series

PVN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32. In additi

Insulating material polyester glass fibre reinforced and polycarbonate
It comes with cover