Schneider Electric ENN Series Grey ABS Junction Box, IP55, 80 x 80 x 45mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-1375
Mfr. Part No.:
ENN05044
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Dimensions L x W x H

80 x 80 x 45mm

Material

ABS

Length

10mm

Width

89mm

Height

51mm

IP Rating

IP55

Colour

Grey

Diameter

20 mm

Series

ENN

COO (Country of Origin):
PL

Schneider Electric ENN Series Junction Box, ABS, IP55 - ENN05044


This junction box is designed for a variety of applications where electrical safety and efficiency are important. With dimensions of 80x80x45mm, it is constructed from durable ABS material and features a grey finish. This product is suitable for use in situations that require robust protection against environmental factors.

Features & Benefits


• IP55 rating ensures protection from dust and moisture

• Compatible with clip-on fixing mode for easy installation

• Made from ABS for enhanced durability and longevity

• Inner dimensions maximise utility for various installations

• Lightweight design facilitates easier handling

Applications


• Used with outdoor lighting installations

• Ideal for electrical connections in humid environments

• Suitable for residential and commercial projects

Can it be installed outdoors?


Yes, it is designed for outdoor use due to its IP55 rating.

Will it hold up in extreme temperatures?


It operates effectively within a temperature range of -25°C to 40°C.

Is it compliant with electrical insulation standards?


Yes, it conforms to Class II electrical insulation standards.