Spelsberg Grey Polystyrene Junction Box, 82 x 82 x 52mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-6385
Mfr. Part No.:
80790701
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Dimensions L x W x H

82 x 82 x 52mm

Material

Polystyrene

Length

82mm

Width

82mm

Height

52mm

Colour

Grey

COO (Country of Origin):
DE
Junction box knock-outs, M20, with blanking plug M20, seal range 8 - 13.5 mm